Reference Only
SI1403BDL-T1-BE3
Obsolete
MOSFETs
Datasheet
SI1403BDL-T1-BE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-363-6 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 1.5 A | |
| Rds On - Drain-Source Resistance | 265 mOhms | |
| Vgs - Gate-Source Voltage | 12 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.3 V | |
| Qg - Gate Charge | 4.5 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2.8 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Fall Time | 13 ns | |
| Pin Count | 6 | |
| Product Type | MOSFETs | |
| Rise Time | 30 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 28 ns | |
| Typical Turn-On Delay Time | 13 ns | |
| Part # Aliases | SI1403BDL-T1-E3 SI1403BDL-T1-GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?