
SI2K02Y/18N
Wire Labels & Markers TAGS FOR SLEEVES YL 18MM LG 576/BOX.
Datasheet
SI2K02Y/18N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | KE727004902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,29 € | 33,29 € | |
| 28,30 € | 283,00 € | |
| 26,52 € | 663,00 € | |
| 25,26 € | 1.263,00 € | |
| 24,06 € | 2.406,00 € | |
| 22,98 € | 5.745,00 € |
Need more?