Reference Only
SI6475DQ-T1-GE3
MOSFETs 12V 10A 1.75W 11mohm @ 4.5V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Tradename | TrenchFET | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Series | SI6 | |
| Subcategory | Transistors | |
| Part # Aliases | SI6475DQ-GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,718 € | 2.154,00 € |
Need more?