Reference Only
SI7370ADP-T1-GE3
MOSFETs 60V 15.8A 5.2W 10mohm @ 10V.
Datasheet
SI7370ADP-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK-1212-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Id - Continuous Drain Current | 50 A | |
| Rds On - Drain-Source Resistance | 57 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Qg - Gate Charge | 8.4 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 69.4 W | |
| Channel Mode | Enhancement | |
| Tradename | TrenchFET | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 20 ns | |
| Forward Transconductance - Min | 12 S | |
| Product Type | MOSFETs | |
| Rise Time | 9 ns | |
| Series | SI7 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N Channel | |
| Typical Turn-Off Delay Time | 40 ns | |
| Typical Turn-On Delay Time | 20 ns | |
| Part # Aliases | SI7370ADP-GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 2.610,00 € |
Need more?