Reference Only
SI7444DP-T1-GE3
MOSFETs 40V 23.6A 5.4W 6.1mohm @ 10V.
Datasheet
SI7444DP-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK-SO-8 | |
| Tradename | TrenchFET | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Series | SI7 | |
| Subcategory | Transistors | |
| Part # Aliases | SI7444DP-GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 4.320,00 € |
Need more?