SI786DB Vishay / Siliconix

SI786DB

Power Management IC Development Tools SI786 Demo Board.

Manufacturer:

Mfr Part:
SI786DB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductDemonstration Boards
TypePower Supply Controller
Input Voltage5.5 V to 30 V
Output Voltage3.3 V, 5 V
Tool Is For Evaluation OfSi786
Output Current3 A
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9023000000
TARIC8541290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
144,59 €144,59 €
Need more?
Contact Us