
SI9200EY-T1-E3
Obsolete
CAN Interface IC Can Bus Driver And Receiver
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | CAN Interface IC | |
| Type | CAN Controller | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Data Rate | 1 Mb/s | |
| Supply Voltage - Min | 4.75 V | |
| Supply Voltage - Max | 5.25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Operating Supply Voltage | 5 V | |
| Product Type | CAN Interface IC | |
| Product | CAN Transceivers | |
| Subcategory | Interface ICs | |
| Part # Aliases | SI9200EY-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?