Reference Only
SIA438EDJ-T1-GE3
MOSFETs 20V 6.0A 11.4W 46mohm @ 4.5V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK-SC70-6 | |
| Tradename | TrenchFET | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Series | SIA | |
| Subcategory | Transistors | |
| Part # Aliases | SIA438EDJ-GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,227 € | 681,00 € | |
| 0,203 € | 1.218,00 € | |
| 0,186 € | 1.674,00 € | |
| 0,17 € | 4.080,00 € |
Need more?