Reference Only

SIC401DB

Power Management IC Development Tools Reference Board for SIP401 series.

Manufacturer:

Mfr Part:
SIC401DB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductDemonstration Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage3 V to 17 V
Output Voltage600 mV to 5.5 V
Tool Is For Evaluation OfSiC401A, SiC401B
SeriesSIC
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Output Current15 A
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools
TradenameMicrobuck

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030820000
TARIC9030820000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
102,74 €102,74 €
Need more?
Contact Us