Reference Only

SIC532CD-T1-GE3

Obsolete
Gate Drivers 25A, 4.5V -24V DrMOS VRPower

Manufacturer:

Mfr Part:
SIC532CD-T1-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CasePowerPak-22
Output Current30 A
Supply Voltage - Min4.5 V
Supply Voltage - Max24 V
ConfigurationNon-Inverting
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesSIC
PackagingReel
Operating Supply Current300 uA
Product TypeGate Drivers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameDrMOS VRPower

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?