Reference Only
SIC533CD-T1-GE3
End of Life
Gate Drivers 35A VRPower 2MHz 5V PWM PS4
Datasheet
SIC533CD-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Gate Drivers | |
| Product | MOSFET Gate Drivers | |
| Type | High-Side, Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPak-22 | |
| Output Current | 35 A | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 24 V | |
| Configuration | Non-Inverting | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SIC | |
| Packaging | Reel | |
| Operating Supply Current | 300 uA | |
| Pin Count | 22 | |
| Product Type | Gate Drivers | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Tradename | DrMOS VRPower |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Application Notes
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?