Reference Only
SIC657CD-T1-GE3
Obsolete
Power Management Specialized - PMIC
Datasheet
SIC657CD-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management Specialized - PMIC | |
| Series | SIC | |
| Type | General Purpose | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK MLP55-31L | |
| Input Voltage, Max | 24 V | |
| Input Voltage, Min | 4.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Input Current | 300 uA | |
| Packaging | Reel | |
| Input Voltage Range | 4.5 V to 24 V | |
| Pin Count | 35 | |
| Product Type | Power Management Specialized - PMIC | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | VRPower |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?