Reference Only
SIC678CD-T1-GE3
New Product
Power Management Specialized - PMIC .
Datasheet
SIC678CD-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management Specialized - PMIC | |
| Type | VRPower | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK MLP55-31L | |
| Output Current | 55 A | |
| Input Voltage, Max | 24 V | |
| Input Voltage, Min | 2.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Input Current | 350 uA | |
| Packaging | Reel | |
| Input Voltage Range | 2.5 V to 24 V | |
| Operating Supply Voltage | 2.5 V to 24 V | |
| Pin Count | 31 | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Integrated Power Stages | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 3.360,00 € | |
| 1,09 € | 6.540,00 € |
Need more?