Reference Only
SIC779ACD-T1-GE3
Obsolete
Gate Drivers 40A VRPwr Int Pw Stg DrMOS MLP66-40
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Gate Drivers | |
| Product | MOSFET Gate Drivers | |
| Type | High-Side, Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPak-40 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 40 A | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 16 V | |
| Rise Time | 8 ns, 15 ns | |
| Fall Time | 8 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SIC | |
| Packaging | Reel | |
| Features | Automatic skip mode operation (SMOD) for light load efficiency, Under-voltage lockout, Built-in bootstrap schottky diode, Adaptive deadtime and shoot through protection, Thermal shutdown warning flag | |
| Maximum Turn-Off Delay Time | 30 ns | |
| Maximum Turn-On Delay Time | 30 ns | |
| Operating Supply Current | 600 uA | |
| Output Voltage | 5 V, 800 mV to 2 V | |
| Pd - Power Dissipation | 10 W, 25 W | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 40 | |
| Product Type | Gate Drivers | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Tradename | DrMOS VRPower |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?