Reference Only
SIHG22N60EL-GE3
MOSFETs 600V Vds 30V Vgs TO-247AC.
Datasheet
SIHG22N60EL-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AC-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 21 A | |
| Rds On - Drain-Source Resistance | 180 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Qg - Gate Charge | 57 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 227 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 35 ns | |
| Product Type | MOSFETs | |
| Rise Time | 27 ns | |
| Series | SIHG EL | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 66 ns | |
| Typical Turn-On Delay Time | 18 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 1.085,00 € | |
| 2,08 € | 2.080,00 € | |
| 2,05 € | 5.125,00 € |
Need more?