Reference Only
SIL05-1A72-71M
Reed Relays REED RELAY SPST-NO 0.5A 5V
Datasheet
SIL05-1A72-71M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Series | SIL | |
| Packaging | Tube | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3305100271 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?