Reference Only
SIL05-1A85-76D3K
Obsolete
Reed Relays 1 Form A SPST-NO 5V SIL, HP 3kV w/Diode
Datasheet
SIL05-1A85-76D3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 100 W | |
| Switching Voltage | 1 kVAC, 1 kVDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 220 Ohms | |
| Series | SIL | |
| Maximum Switching Current | 1 A | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?