Reference Only
SIL05-1C90-51Q
Reed Relays REED RELAY SPDT 0.5A 5V.
Datasheet
SIL05-1C90-51Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Series | SIL | |
| Packaging | Tube | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3305190351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,32 € | 1.664,00 € | |
| 7,58 € | 1.895,00 € | |
| 7,09 € | 3.545,00 € | |
| 6,73 € | 6.730,00 € |
Need more?