Reference Only
SIL05E-05W3V3-VJ
Not Recommended for New Designs
DC/DC Converters - Chassis Mount 3-5.5VDC/.75-3.63V 5A - VERTICAL MOUNT
Datasheet
SIL05E-05W3V3-VJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 18.15 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 750 mV to 3.63 V | |
| Output Current-Channel 1 | 5 A | |
| Length | 23 mm (0.906 in) | |
| Width | 7 mm (0.276 in) | |
| Height | 10.21 mm (0.402 in) | |
| Industry | Industrial | |
| Series | SIL05E | |
| Case Style | Open Frame | |
| Mounting Style | Chassis | |
| Packaging | Tray | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?