Reference Only
SIL06C-12SADJ-HJ
Obsolete
DC/DC Converters - Through Hole 10.2-13.8Vin 5.0V 6A Sngl-in-ln HorizMont
Datasheet
SIL06C-12SADJ-HJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 30 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10.2 V | |
| Input Voltage - Max | 13.8 V | |
| Output Voltage-Channel 1 | 900 mV to 5 V | |
| Output Current-Channel 1 | 6 A | |
| Length | 30.5 mm (1.201 in) | |
| Width | 15.5 mm (0.61 in) | |
| Height | 8 mm (0.315 in) | |
| Industry | Industrial | |
| Series | SIL06C | |
| Case Style | Open Frame | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?