Reference Only
SIL12-1A31-71L
Obsolete
Reed Relays SIL Series Reed Relay
Datasheet
SIL12-1A31-71L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 50 W | |
| Switching Voltage | 500 VAC, 500 VDC | |
| Coil Resistance | 500 Ohms | |
| Series | SIL | |
| Maximum Switching Current | 2 A | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3312131071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?