Reference Only
SIL15C-12SADJ-VJ
Obsolete
DC/DC Converters - Chassis Mount 12VDC 0.9-5.0V 15A
Datasheet
SIL15C-12SADJ-VJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 75 W | |
| Input Voltage - Min | 10.2 V | |
| Input Voltage - Max | 13.8 V | |
| Output Voltage-Channel 1 | 900 mV to 5 V | |
| Output Current-Channel 1 | 15 A | |
| Length | 30.5 mm (1.201 in) | |
| Width | 28 mm (1.102 in) | |
| Height | 12 mm (0.472 in) | |
| Industry | Industrial | |
| Series | SIL15C | |
| Case Style | Open Frame | |
| Mounting Style | Chassis | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?