Reference Only
SIL80C2-00SADJ-VJ
Obsolete
DC/DC Converters - Through Hole 4.7-13.8Vin 0.84-5.0V 80A
Datasheet
SIL80C2-00SADJ-VJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 400 W | |
| Input Voltage, Min | 4.7 V | |
| Input Voltage, Max | 13.8 V | |
| Output Voltage-Channel 1 | 837.5 mV to 5.1 V | |
| Output Current-Channel 1 | 80 A | |
| Length | 61 mm (2.402 in) | |
| Width | 31.8 mm (1.252 in) | |
| Height | 17.53 mm (0.69 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Series | SIL80C | |
| Case Style | Open Frame | |
| Mounting Style | Through Hole | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?