Reference Only
SIP12501DMP-T1-E3
Obsolete
LED Lighting Driver ICs Boost Converter .65-3.3Vin
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LED Lighting Driver ICs | |
| Topology | Boost | |
| Package / Case | PowerPAK MLP33-6 | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 650 mV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Input Voltage | 650 mV to 3.3 V | |
| Mounting Style | SMD/SMT | |
| Pd - Power Dissipation | 1.1 W | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 6 | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | SIP12501DMP-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?