Reference Only

SIP32102B-T1-GE1

Obsolete
Power Switch ICs - Power Distribution RECOMMENDED ALT SIP3

Manufacturer:

Mfr Part:
SIP32102B-T1-GE1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Switch ICs - Power Distribution
Number of Outputs1 Output
On Resistance - Max13 mOhms
On Time - Max500 us
Off Time - Max2.4 ms
Operating Supply Voltage5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWCSP-12
PackagingReel
Pd - Power Dissipation1.096 W
Product TypePower Switch ICs - Power Distribution
ProductLoad Switches
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?