Reference Only
SIRA00DP-T1-RE3
MOSFETs 30V Vds TrenchFET PowerPAK SO-8.
Datasheet
SIRA00DP-T1-RE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK-SO-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 100 A | |
| Rds On - Drain-Source Resistance | 830 uOhms | |
| Vgs - Gate-Source Voltage | - 16 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.1 V | |
| Qg - Gate Charge | 220 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 104 W | |
| Channel Mode | Enhancement | |
| Tradename | TrenchFET, PowerPAK | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 11 ns | |
| Forward Transconductance - Min | 140 S | |
| Product Type | MOSFETs | |
| Rise Time | 14 ns | |
| Series | SIR | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 67 ns | |
| Typical Turn-On Delay Time | 18 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,746 € | 2.238,00 € | |
| 0,724 € | 4.344,00 € | |
| 0,723 € | 6.507,00 € |
Need more?