Reference Only
SISA66DN-T1-GE3
MOSFETs 30V Vds TrenchFET PowerPAK 1212-8.
Datasheet
SISA66DN-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK-1212-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 40 A | |
| Rds On - Drain-Source Resistance | 1.9 mOhms | |
| Vgs - Gate-Source Voltage | - 16 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V | |
| Qg - Gate Charge | 66 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 52 W | |
| Channel Mode | Enhancement | |
| Tradename | TrenchFET, PowerPAK | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 10 ns | |
| Forward Transconductance - Min | 120 S | |
| Product Type | MOSFETs | |
| Rise Time | 51 ns | |
| Series | SISA | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 28 ns | |
| Typical Turn-On Delay Time | 30 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,375 € | 2.250,00 € | |
| 0,369 € | 3.321,00 € | |
| 0,35 € | 8.400,00 € |
Need more?