Reference Only
SIZF920DT-T1-GE3
End of Life
MOSFETs Dual 30V Vds PowerPAIR 6x5F
Datasheet
SIZF920DT-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAIR-6x5-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 76 A, 197 A | |
| Rds On - Drain-Source Resistance | 3.07 mOhms, 1.05 mOhms | |
| Vgs - Gate-Source Voltage | - 16 V, - 12 V, 16 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.1 V | |
| Qg - Gate Charge | 29 nC, 125 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 28 W, 74 W | |
| Channel Mode | Enhancement | |
| Tradename | TrenchFET; PowerPAK | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 5 ns, 10 ns | |
| Forward Transconductance - Min | 65 S, 135 S | |
| Product Type | MOSFETs | |
| Rise Time | 5 ns, 70 ns | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 20 ns, 43 ns | |
| Typical Turn-On Delay Time | 11 ns, 17 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?