Reference Only
SJ-5012 (BROWN)
Bumpers / Feet SMALL CYLINDRICAL BN 56 PER PAD.
Datasheet
SJ-5012 (BROWN) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Shape | Cylindrical | |
| Width | 12.7 mm | |
| Color | Brown | |
| Height | 3.5 mm | |
| Outside Diameter | 12.7 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 02120018439 70070079804 7000051754 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,105 € | 315,00 € | |
| 0,096 € | 290,30 € | |
| 0,09 € | 544,32 € | |
| 0,083 € | 748,32 € |
Need more?