Reference Only
SJ-5018 (WHITE)
Bumpers / Feet MED TAPERED SQ WHT 80 PER PAD.
Datasheet
SJ-5018 (WHITE) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Shape | Tapered Square | |
| Width | 12.7 mm | |
| Color | White | |
| Length | 12.7 mm | |
| Height | 5.8 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 02120067384 70070182921 7000051813 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,155 € | 465,00 € | |
| 0,143 € | 434,72 € | |
| 0,137 € | 822,00 € | |
| 0,13 € | 1.175,20 € |
Need more?