Reference Only
SJ-5077 BLACK
Bumpers / Feet HEXAGON .65X.16.
Datasheet
SJ-5077 BLACK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Foot | |
| Material | Polyurethane (PUR) | |
| Width | 16.5 mm | |
| Thickness | 4 mm | |
| Color | Black | |
| Length | 16.5 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 02120023866 70070579290 7100149030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,132 € | 3.960,00 € |
Need more?