Reference Only
SJ-5312 CLEAR
Bumpers / Feet CYLINDRICAL CLR 56 PER PAD.
Datasheet
SJ-5312 CLEAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Shape | Cylindrical | |
| Width | 12.7 mm | |
| Color | Clear | |
| Height | 3.5 mm | |
| Outside Diameter | 12.7 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 02120019217 70006077294 7000001166 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.024 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,085 € | 257,04 € | |
| 0,077 € | 388,08 € |
Need more?