Reference Only
SJ-5402 WHITE
Bumpers / Feet SM HEMISP .085X.312 144 PER PAD.
Datasheet
SJ-5402 WHITE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Hemisphere | |
| Material | Polyurethane (PUR) | |
| Color | White | |
| Outside Diameter | 7.9 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 02120024226 70070662948 7100007799 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,116 € | 3.480,00 € |
Need more?