Reference Only
SJ-5508 (GRAY)
Mounting Hardware SMALL SQUARE GRAY TAPERED 64 PER PAD.
Datasheet
SJ-5508 (GRAY) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Mounting Hardware | |
| Product | Bumpers | |
| Material | Polyurethane (PUR) | |
| Length | 12.7 mm | |
| Thickness | 3.1 mm | |
| Color | Gray | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Width | 3 mm | |
| Part # Aliases | 02120067377 70070182855 7010339419 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30.016 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,067 € | 2.011,07 € |
Need more?