Reference Only
SJ-5744 GRAY
Obsolete
Bumpers / Feet CYLINDRICAL .75X.16
Datasheet
SJ-5744 GRAY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Cylindrical | |
| Material | Self-Sticking Polyurethane | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 02120084062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?