Reference Only
SJ1S-05BW
Relay Sockets & Hardware .
Datasheet
SJ1S-05BW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Screw | |
| Number of Poles | 1 Pole | |
| Current Rating | 16 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 5 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | RJ | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,36 € | 336,00 € | |
| 3,20 € | 800,00 € | |
| 3,09 € | 1.545,00 € | |
| 2,99 € | 2.990,00 € |
Need more?