
SJ1S-21L
Relay Sockets & Hardware .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Termination Style | Push In | |
| Number of Poles | 1 Pole | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,08 € | 6,08 € | |
| 5,18 € | 129,50 € | |
| 5,00 € | 250,00 € | |
| 4,82 € | 482,00 € | |
| 4,61 € | 1.152,50 € | |
| 4,45 € | 2.225,00 € | |
| 4,30 € | 4.300,00 € |
Need more?