
SJ3402-1"x50yd-Black
Cable Ties 1INX50YD 3.9MM ONE ROLL.
Datasheet
SJ3402-1"x50yd-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Continuous Roll | |
| Length | 150 ft | |
| Width | 1 in | |
| Tensile Strength | 4 kg | |
| Color | Black | |
| Material | Nylon | |
| Product Type | Cable Ties | |
| Series | Scotchmate | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 02120062553 70070099067 7000125990 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,71 € | 728,52 € | |
| 57,91 € | 1.389,84 € | |
| 55,15 € | 3.309,00 € | |
| 52,52 € | 5.672,16 € |
Need more?