
SJ3527N-LOOP-BLACK-1
Other Tools LOOP (BLACK) 1" X 50 YD.
Datasheet
SJ3527N-LOOP-BLACK-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hook and Loop Ties | |
| Type | Loop Fastener | |
| Length | 150 ft | |
| Product Type | Hand Tools | |
| Series | Scotchmate | |
| Subcategory | Tools | |
| Width | 1 in | |
| Part # Aliases | 02120086252 70070970069 7000002133 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 236,19 € | 708,57 € | |
| 228,87 € | 1.373,22 € | |
| 219,68 € | 2.636,16 € | |
| 178,35 € | 4.815,45 € |
Need more?