
SJ3531-2x50
Other Tools WHITE LOOP 2X50YD BULK.
Datasheet
SJ3531-2x50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hook and Loop Ties | |
| Type | Loop Fastener | |
| Length | 45.72 m | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Width | 50.8 mm | |
| Part # Aliases | 02120065622 7010301547 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,77 € | 383,54 € | |
| 186,95 € | 1.121,70 € | |
| 182,75 € | 1.827,50 € | |
| 180,74 € | 4.699,24 € | |
| 179,91 € | 8.995,50 € |
Need more?