Reference Only
SJ4570 2"X50YD-CLEAR
Other Tools 2"x50YD FAB HOOK CLR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hook and Loop Ties | |
| Type | Reclosable Fastener | |
| Length | 150 ft | |
| Product Type | Hand Tools | |
| Series | Scotchmate | |
| Subcategory | Tools | |
| Width | 2 in | |
| Part # Aliases | 02120046070 70070967057 7000052203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 424,00 € | 424,00 € | |
| 411,79 € | 2.058,95 € | |
| 407,08 € | 4.070,80 € | |
| 407,07 € | 10.176,75 € |
Need more?