Reference Only
SJ61A6
Bumpers / Feet Bumpons 5.5mm x 7.9mm, (sold per pad of 144 pcs).
Datasheet
SJ61A6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Top Hat | |
| Material | Polyurethane (PUR) | |
| Shape | Top Hat | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 05111525811 7010334512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30.000 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,103 € | 3.090,00 € |
Need more?