
SJ6208-9x36BLK
Mounting Hardware SJ6208 BLACK 9X36 YD BULK.
Datasheet
SJ6208-9x36BLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Mounting Hardware | |
| Product | Mounting Hardware | |
| Type | Bumpers | |
| Material | Polyurethane (PUR) | |
| Color | Black | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | 02120024950 70006459401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative