Reference Only
SJA7501-2BK
Cable Ties FASTENER LOOP BLACK 2 IN X 50 YD, 0.12.
Datasheet
SJA7501-2BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 150 ft | |
| Width | 2 in | |
| Color | Black | |
| Material | Nylon | |
| Packaging | Roll | |
| Product Type | Cable Ties | |
| Series | SJA7501 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111192917 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806393080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,32 € | 553,20 € | |
| 51,86 € | 1.037,20 € | |
| 49,39 € | 2.469,50 € | |
| 47,75 € | 4.775,00 € |
Need more?