Reference Only
SJA7501-5/8BK
Cable Ties FASTENER LOOP BLACK 5/8 IN X 50 YD, 0.12.
Datasheet
SJA7501-5/8BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 150 ft | |
| Width | 0.626 in | |
| Color | Black | |
| Material | Nylon | |
| Packaging | Roll | |
| Product Type | Cable Ties | |
| Series | SJA7501 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111192914 70006714888 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806393080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,57 € | 361,12 € | |
| 21,15 € | 528,75 € | |
| 20,14 € | 966,72 € | |
| 19,18 € | 2.148,16 € | |
| 17,98 € | 4.602,88 € | |
| 17,89 € | 9.159,68 € |
Need more?