SJM020201 Amphenol PCD

SJM020201

Socket Junction Modules M81714 II SZ 20 JUNCT MOD L/C

Manufacturer:

Mfr Part:
SJM020201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySocket Junction Modules
MIL TypeMIL-T-81714 II
ProductSocket Junction Modules
Size20
Number of Positions12 Position
Contact GenderWithout Socket Contacts
Mounting StyleDIN Rail
Contact MaterialCopper Alloy
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
Body MaterialPolyetherimide
ClassD
Current Rating13 A
Insulation Resistance5 GOhms
Product TypeSocket Junction Modules
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?