Reference Only
SJP7401-1.5WH
Cable Ties FASTENER LOOP WHITE 1.5 IN X 50 YD, 0.11.
Datasheet
SJP7401-1.5WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 150 ft | |
| Width | 1.5 in | |
| Color | White | |
| Material | Nylon | |
| Packaging | Roll | |
| Product Type | Cable Ties | |
| Series | SJP7401 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111197408 70006716347 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,13 € | 323,82 € | |
| 21,67 € | 606,76 € | |
| 20,64 € | 1.155,84 € | |
| 19,66 € | 2.201,92 € | |
| 18,43 € | 4.644,36 € | |
| 18,33 € | 9.238,32 € |
Need more?