Reference Only
SJP7401-1BK
Cable Ties FASTENER LOOP BLACK 1 IN X 50 YD, 0.11.
Datasheet
SJP7401-1BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 150 ft | |
| Width | 1 in | |
| Color | Black | |
| Material | Nylon | |
| Packaging | Roll | |
| Product Type | Cable Ties | |
| Series | SJP7401 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111192927 70006715034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,45 € | 329,00 € | |
| 15,67 € | 940,20 € | |
| 14,92 € | 1.492,00 € | |
| 13,99 € | 3.637,40 € | |
| 13,44 € | 6.720,00 € |
Need more?