Reference Only
SJRF-C1.5D0GG-P0.5
Automotive Connectors JRF FEMALE CENTER CONTACT.
Datasheet
SJRF-C1.5D0GG-P0.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Sealed / Unsealed | Unsealed | |
| Series | JRF | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | High Frequency |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 245.000 / Multiples: 245.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0397 € | 9.726,50 € |
Need more?