Reference Only
SJS320700
In-Line Junction Modules M81714 II SZ20 SINGLE WS W/C.
Datasheet
SJS320700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | In-Line Junction Modules | |
| MIL Type | MIL-T-81714 II | |
| Product | Single Contact In-Line Splices | |
| Size | 20 | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Style | In-Line | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Current Rating | 7.5 A | |
| Insulation Material | Polyetherimide | |
| Insulation Resistance | 5 GOhms | |
| Product Type | In-Line Junction Modules | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems | |
| Withstanding Voltage | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,80 € | 270,00 € | |
| 10,37 € | 518,50 € | |
| 9,79 € | 979,00 € | |
| 8,93 € | 2.232,50 € | |
| 8,35 € | 4.175,00 € | |
| 7,66 € | 7.660,00 € |
Need more?